
208215-1 | |
|---|---|
DigiKey Part Number | 208215-1-ND |
Manufacturer | |
Manufacturer Product Number | 208215-1 |
Description | CONTACT SOCKET SIGNAL GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 208215-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,89340 € | 57.868,00 € |
| Unit Price without VAT: | 2,89340 € |
|---|---|
| Unit Price with VAT: | 3,44315 € |


