206801-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206801-1

DigiKey Part Number
206801-1-ND
Manufacturer
Manufacturer Product Number
206801-1
Description
CONN D-SUB RCPT 25POS CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle, Female Sockets Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
206801-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Dielectric Material
Polyester
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
43121,93279 €5.243,11 €
Unit Price without VAT:121,93279 €
Unit Price with VAT:145,10002 €