



206501-4 | |
|---|---|
DigiKey Part Number | A34475-ND |
Manufacturer | |
Manufacturer Product Number | 206501-4 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
EDA/CAD Models | 206501-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,39000 € | 102,39 € |
| 10 | 87,03800 € | 870,38 € |
| 25 | 81,59320 € | 2.039,83 € |
| 50 | 77,70420 € | 3.885,21 € |
| 100 | 75,73570 € | 7.573,57 € |
| Unit Price without VAT: | 102,39000 € |
|---|---|
| Unit Price with VAT: | 121,84410 € |




