205414-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205414-1

DigiKey Part Number
1122-1187-ND
Manufacturer
Manufacturer Product Number
205414-1
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
205414-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,79000 €47,79 €
1040,61600 €406,16 €
2538,07440 €951,86 €
5036,25840 €1.812,92 €
10034,52990 €3.452,99 €
25032,90696 €8.226,74 €
Manufacturers Standard Package
Unit Price without VAT:47,79000 €
Unit Price with VAT:56,87010 €