205164-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 293
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,54405 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,97760 €
Datasheet

Parametric Equivalent


Molex
In Stock: 50
Unit Price: 17,01000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 569
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1.188
Unit Price: 0,64000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205164-5

DigiKey Part Number
205164-5-ND
Manufacturer
Manufacturer Product Number
205164-5
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
205164-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
400µin (10.16µm)
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2006,67649 €8.011,79 €
Unit Price without VAT:6,67649 €
Unit Price with VAT:7,94502 €