
204W511-25/225-0 | |
|---|---|
DigiKey Part Number | 204W511-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 204W511-25/225-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.940" (23.88mm) | |
Large Diameter Recovered | 0.360" (9.14mm) | |
Small Diameter Supplied | 0.630" (16.00mm) | |
Small Diameter Recovered | 0.110" (2.79mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.390" (9.91mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 9,14176 € | 3.428,16 € |
| Unit Price without VAT: | 9,14176 € |
|---|---|
| Unit Price with VAT: | 10,87869 € |


