
204W201-25-0 | |
|---|---|
DigiKey Part Number | A101506-ND |
Manufacturer | |
Manufacturer Product Number | 204W201-25-0 |
Description | HEATSHRINK BOOT SZ1 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 1 | |
Features | Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.394" (10.01mm) | |
Large Diameter Recovered | 0.205" (5.21mm) | |
Small Diameter Supplied | 0.350" (8.89mm) | |
Small Diameter Recovered | 0.059" (1.50mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.260" (6.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.790" (20.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 10 | 7,36600 € | 73,66 € |
| 25 | 6,90440 € | 172,61 € |
| 50 | 6,57460 € | 328,73 € |
| 100 | 6,26080 € | 626,08 € |
| 250 | 5,86900 € | 1.467,25 € |
| 500 | 5,58910 € | 2.794,55 € |
| 1.000 | 5,32265 € | 5.322,65 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

