204519-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
204519-2
204519-2
204519-2

204519-2

DigiKey Part Number
1122-1264-ND
Manufacturer
Manufacturer Product Number
204519-2
Description
CONN D-SUB HD PLUG 62POS PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
204519-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,30000 €75,30 €
1064,00200 €640,02 €
2559,99800 €1.499,95 €
5057,13760 €2.856,88 €
10054,41420 €5.441,42 €
Manufacturers Standard Package
Unit Price without VAT:75,30000 €
Unit Price with VAT:89,60700 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC