204505-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204505-1

DigiKey Part Number
1122-1179-ND
Manufacturer
Manufacturer Product Number
204505-1
Description
CONN D-SUB HD HOUSING PLUG 44POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
EDA/CAD Models
204505-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,84000 €17,84 €
1015,15600 €151,56 €
2514,20680 €355,17 €
5013,52880 €676,44 €
10012,88350 €1.288,35 €
25012,07768 €3.019,42 €
50011,50194 €5.750,97 €
Manufacturers Standard Package
Unit Price without VAT:17,84000 €
Unit Price with VAT:21,22960 €