
202D932-25-0 | |
|---|---|
DigiKey Part Number | A145282-ND |
Manufacturer | |
Manufacturer Product Number | 202D932-25-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.030" (26.16mm) | |
Large Diameter Recovered | 0.752" (19.10mm) | |
Small Diameter Supplied | 0.300" (7.62mm) | |
Small Diameter Recovered | 0.102" (2.59mm) | |
Large Recovered Length | 0.800" (20.32mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.921" (74.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 10 | 19,86300 € | 198,63 € |
| 25 | 18,62000 € | 465,50 € |
| 50 | 17,73140 € | 886,57 € |
| 100 | 16,88570 € | 1.688,57 € |
| 250 | 15,82968 € | 3.957,42 € |
| 500 | 15,07526 € | 7.537,63 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |




