
202D132-3-0 | |
|---|---|
DigiKey Part Number | 202D132-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-3-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.563" (14.30mm) | |
Small Diameter Supplied | 1.118" (28.40mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.091" (27.71mm) | |
Small Recovered Length | 0.850" (21.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.161" (54.89mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 16,16800 € | 161,68 € |
| 25 | 15,15600 € | 378,90 € |
| 50 | 14,43280 € | 721,64 € |
| 100 | 13,74420 € | 1.374,42 € |
| 250 | 12,88456 € | 3.221,14 € |
| 500 | 12,27040 € | 6.135,20 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |



