202C6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202C632-51-0

DigiKey Part Number
A132202-ND
Manufacturer
Manufacturer Product Number
202C632-51-0
Description
HEATSHRINK BOOT SZ32 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
32
Features
-
Color
Black
Material
EPB
Large Diameter Supplied
1.340" (34.04mm)
Large Diameter Recovered
0.690" (17.53mm)
Small Diameter Supplied
1.060" (26.92mm)
Small Diameter Recovered
0.500" (12.70mm)
Large Recovered Length
-
Small Recovered Length
0.882" (22.40mm)
Total Length Supplied
-
Total Length Recovered
5.752" (146.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,99000 €30,99 €
1026,33900 €263,39 €
2524,69040 €617,26 €
5023,51260 €1.175,63 €
10022,39140 €2.239,14 €
25020,99128 €5.247,82 €
Manufacturers Standard Package
Unit Price without VAT:30,99000 €
Unit Price with VAT:36,87810 €