
202A111-12-G07-0 | |
|---|---|
DigiKey Part Number | A101511-ND |
Manufacturer | |
Manufacturer Product Number | 202A111-12-G07-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Chemical Resistant | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 0.630" (16.00mm) | |
Large Diameter Recovered | 0.310" (7.87mm) | |
Small Diameter Supplied | 0.430" (10.92mm) | |
Small Diameter Recovered | 0.090" (2.29mm) | |
Large Recovered Length | 0.551" (14.00mm) | |
Small Recovered Length | 0.236" (5.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.984" (24.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 28,01513 € | 4.202,27 € |
| Unit Price without VAT: | 28,01513 € |
|---|---|
| Unit Price with VAT: | 33,33800 € |

