2024D1314-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2024D1314-0

DigiKey Part Number
A132346-01-ND
Manufacturer
Manufacturer Product Number
2024D1314-0
Description
CABLE TWINAXIAL 24AWG 1'
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 1.0' (0.30m) 120 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Thermorad® S
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
Braid
Impedance
120 Ohms
Length
1.0' (0.30m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.068" (1.73mm)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
VoP, Velocity of Propagation
77.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,51000 €5,51 €
25,24500 €10,49 €
35,10000 €15,30 €
54,92000 €24,60 €
74,80286 €33,62 €
Manufacturers Standard Package
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,55690 €
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 1479
Unit Price: 10,03000 €
CABLE TWINAXIAL 24AWG 5'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 50'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 24AWG 100'
In-Stock: 0
Unit Price: