
2000891-1 | |
|---|---|
DigiKey Part Number | A101539-ND |
Manufacturer | |
Manufacturer Product Number | 2000891-1 |
Description | CONN HEADER 90POS EDGE MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2000891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Differential Pairs, 30 Ground | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,73000 € | 73,73 € |
| 10 | 62,66900 € | 626,69 € |
| 25 | 58,74880 € | 1.468,72 € |
| 50 | 55,94780 € | 2.797,39 € |
| 100 | 53,28100 € | 5.328,10 € |
| Unit Price without VAT: | 73,73000 € |
|---|---|
| Unit Price with VAT: | 87,73870 € |


