Parametric Equivalent

2-1617039-5 | |
|---|---|
DigiKey Part Number | 2-1617039-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617039-5 |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1617039-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 300VA, 56W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.75 VDC | |
Must Release Voltage | 0.27 VDC | |
Operate Time | 6 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 160,61300 € | 3.212,26 € |
| Unit Price without VAT: | 160,61300 € |
|---|---|
| Unit Price with VAT: | 191,12947 € |


