
1996883-4 | |
|---|---|
DigiKey Part Number | A104052-ND |
Manufacturer | |
Manufacturer Product Number | 1996883-4 |
Description | CONN PLUG HSG BACKPLANE 4POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax) Position Housing for Male Pins Connector PCB Backplane |
Datasheet | Datasheet |
EDA/CAD Models | 1996883-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 4 (Coax) | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Mounting Type | PCB | |
Connector Usage | - | |
Features | Board Guide | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 € | 126,38 € |
| 10 | 107,43100 € | 1.074,31 € |
| 25 | 100,71240 € | 2.517,81 € |
| 50 | 95,91220 € | 4.795,61 € |
| Unit Price without VAT: | 126,38000 € |
|---|---|
| Unit Price with VAT: | 150,39220 € |





