
1996777-2 | |
|---|---|
DigiKey Part Number | A132195-ND |
Manufacturer | |
Manufacturer Product Number | 1996777-2 |
Description | 8 POS VITA 67 RF MODULE, BACKPLA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Plug, Male Pins Through Hole Silver VITA 67 |
Datasheet | Datasheet |
EDA/CAD Models | 1996777-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | VITA 67 | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | 4 | |
Mounting Type | Through Hole | |
Termination | - | |
Contact Layout, Typical | 8 Coax | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Silver | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,65000 € | 586,65 € |
| 10 | 511,04100 € | 5.110,41 € |
| Unit Price without VAT: | 586,65000 € |
|---|---|
| Unit Price with VAT: | 698,11350 € |

