1925220-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1925220-9

DigiKey Part Number
A118854-ND
Manufacturer
Manufacturer Product Number
1925220-9
Description
CABLE ASSY DB51 MULT 457.2MM
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB51 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1925220-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB51
Number of Positions
51
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12417,36167 €5.008,34 €
Unit Price without VAT:417,36167 €
Unit Price with VAT:496,66039 €