
1925215-9 | |
|---|---|
DigiKey Part Number | A118851-ND |
Manufacturer | |
Manufacturer Product Number | 1925215-9 |
Description | CABLE ASSY D TO MICD 15 457.2MM |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1925215-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,48000 € | 211,48 € |
| 10 | 179,78200 € | 1.797,82 € |
| 25 | 168,54120 € | 4.213,53 € |
| 50 | 167,42820 € | 8.371,41 € |
| Unit Price without VAT: | 211,48000 € |
|---|---|
| Unit Price with VAT: | 251,66120 € |

