1757821-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1757821-4
1757821-4
1757821-4

1757821-4

DigiKey Part Number
1122-1205-ND
Manufacturer
Manufacturer Product Number
1757821-4
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
1757821-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
20µin (0.51µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,49000 €47,49 €
1040,37300 €403,73 €
2537,84560 €946,14 €
5036,04100 €1.802,05 €
10034,32250 €3.432,25 €
25032,69104 €8.172,76 €
Manufacturers Standard Package
Unit Price without VAT:47,49000 €
Unit Price with VAT:56,51310 €