
1617034-5 | |
|---|---|
DigiKey Part Number | 1617034-5-ND |
Manufacturer | |
Manufacturer Product Number | 1617034-5 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | - | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 224,68385 € | 2.920,89 € |
| Unit Price without VAT: | 224,68385 € |
|---|---|
| Unit Price with VAT: | 267,37378 € |










