Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1616102-6

DigiKey Part Number
1616102-6-ND
Manufacturer
Manufacturer Product Number
1616102-6
Description
RELAY CONTACTOR DPDT 600A 24V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Contactor DPDT (DB/DM) (2 Form Z) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
DPDT (DB/DM) (2 Form Z)
Contact Rating (Current)
600 A
Switching Voltage
48VDC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
18 VDC
Must Release Voltage
7 VDC
Contact Material
-
Coil Current
9.6 A
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175.964,16000 €75.964,16 €
Manufacturers Standard Package
Unit Price without VAT:75.964,16000 €
Unit Price with VAT:90.397,35040 €