1604897-2 | |
---|---|
DigiKey Part Number | 1604897-2-ND |
Manufacturer | |
Manufacturer Product Number | 1604897-2 |
Description | CONN RCPT HSG 2POS 9.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.366" (9.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Quadrax | |
Number of Positions | ||
Pitch | 0.366" (9.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Jackpost | |
Note | Contacts Not Included | |
Base Product Number |