1532209-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532209-1

DigiKey Part Number
A144822-ND
Manufacturer
Manufacturer Product Number
1532209-1
Description
CONN MICRO-D PLUG 9POS SLDR CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1532209-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Metal, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
-
Features
Reverse Layout
Voltage Rating
-
Color
-
Dielectric Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,64000 €59,64 €
1050,69300 €506,93 €
2547,52080 €1.188,02 €
5045,25480 €2.262,74 €
10043,09770 €4.309,77 €
Manufacturers Standard Package
Unit Price without VAT:59,64000 €
Unit Price with VAT:70,97160 €