
1445693-4 | |
|---|---|
DigiKey Part Number | 1445693-4-ND |
Manufacturer | |
Manufacturer Product Number | 1445693-4 |
Description | CONN SOCKET 24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1445693-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,28000 € | 108,28 € |
| 10 | 92,05100 € | 920,51 € |
| 25 | 86,29320 € | 2.157,33 € |
| 50 | 82,17960 € | 4.108,98 € |
| 100 | 80,51840 € | 8.051,84 € |
| Unit Price without VAT: | 108,28000 € |
|---|---|
| Unit Price with VAT: | 128,85320 € |

