1045598-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045598-1

DigiKey Part Number
A115710-ND
Manufacturer
Manufacturer Product Number
1045598-1
Description
CONN SSMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SSMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1045598-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
38 GHz
Number of Ports
1
Features
EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Hermetic Pin
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25043,90836 €10.977,09 €
Unit Price without VAT:43,90836 €
Unit Price with VAT:52,25095 €