
1-592404-1 | |
|---|---|
DigiKey Part Number | 1-592404-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-592404-1 |
Description | CONN CONTACT SZ16 0.501" L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | 1-592404-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 16 | |
Size / Dimension | 0.501" L (12.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,81381 € | 17.813,81 € |
| Unit Price without VAT: | 17,81381 € |
|---|---|
| Unit Price with VAT: | 21,19843 € |


