
1-2355825-0 | |
|---|---|
DigiKey Part Number | 844-1-2355825-0TR-ND - Tape & Reel (TR) 844-1-2355825-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2355825-0 |
Description | 114 POSITION, 1.27MM CL, GOLD, V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 18mm | |
Height Above Board | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,10000 € | 86,10 € |
| 10 | 67,00100 € | 670,01 € |
| 25 | 60,95840 € | 1.523,96 € |
| 50 | 56,88500 € | 2.844,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,35910 € | 5.435,91 € |
| Unit Price without VAT: | 86,10000 € |
|---|---|
| Unit Price with VAT: | 102,45900 € |

