



1-2221860-1 | |
|---|---|
DigiKey Part Number | A123732-ND |
Manufacturer | |
Manufacturer Product Number | 1-2221860-1 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2221860-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,54000 € | 80,54 € |
| 10 | 68,45900 € | 684,59 € |
| 25 | 64,17720 € | 1.604,43 € |
| 50 | 61,11740 € | 3.055,87 € |
| 100 | 58,24580 € | 5.824,58 € |
| Unit Price without VAT: | 80,54000 € |
|---|---|
| Unit Price with VAT: | 95,84260 € |










