1-2157481-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2157481-3

1-2157481-3

DigiKey Part Number
A123746-ND
Manufacturer
Manufacturer Product Number
1-2157481-3
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
1-2157481-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,53000 €65,53 €
1055,70200 €557,02 €
2552,21640 €1.305,41 €
5049,72660 €2.486,33 €
10047,35630 €4.735,63 €
Manufacturers Standard Package
Unit Price without VAT:65,53000 €
Unit Price with VAT:77,98070 €