

1-2157481-5 | |
---|---|
DigiKey Part Number | A123749-ND |
Manufacturer | |
Manufacturer Product Number | 1-2157481-5 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2157481-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,38000 € | 84,38 € |
10 | 71,72800 € | 717,28 € |
25 | 67,24080 € | 1.681,02 € |
50 | 64,03520 € | 3.201,76 € |
100 | 61,33270 € | 6.133,27 € |
Unit Price without VAT: | 84,38000 € |
---|---|
Unit Price with VAT: | 100,41220 € |