1-2102061-2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 78,09000 €
Datasheet
1-2102061-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2102061-2

DigiKey Part Number
A101537TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2102061-2
Description
CONN RCPT 114POS 0.05 GOLD SMD
Customer Reference
Detailed Description
114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2102061-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
6
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.551" (14.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
18mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
250VAC
Applications
General Purpose, Military
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10029,10670 €2.910,67 €
Manufacturers Standard Package
Unit Price without VAT:29,10670 €
Unit Price with VAT:34,63697 €