094-6536-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

094-6635-0000

DigiKey Part Number
094-6635-0000-ND
Manufacturer
Manufacturer Product Number
094-6635-0000
Description
CONN MICRO-D PLUG 37POS SLDR CUP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Metal, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
-
Features
Reverse Layout
Voltage Rating
-
Color
-
Dielectric Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10099,44430 €9.944,43 €
Unit Price without VAT:99,44430 €
Unit Price with VAT:118,33872 €