094-6436-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

094-6436-0000

DigiKey Part Number
A144692-ND
Manufacturer
Manufacturer Product Number
094-6436-0000
Description
CONN MICRO-D RCPT 25POS SLDR CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
094-6436-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Metal, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
-
Features
Reverse Layout
Voltage Rating
-
Color
-
Dielectric Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,03000 €119,03 €
10101,18500 €1.011,85 €
2594,85640 €2.371,41 €
5090,33520 €4.516,76 €
Manufacturers Standard Package
Unit Price without VAT:119,03000 €
Unit Price with VAT:141,64570 €