094-6236-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

094-6236-0000

DigiKey Part Number
A144691-ND
Manufacturer
Manufacturer Product Number
094-6236-0000
Description
CONN MICRO-D RCPT 15POS SLDR CUP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
094-6236-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Metal, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
-
Features
Reverse Layout
Voltage Rating
-
Color
-
Dielectric Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,81000 €102,81 €
1087,40100 €874,01 €
2581,93400 €2.048,35 €
5078,02820 €3.901,41 €
10076,08120 €7.608,12 €
Manufacturers Standard Package
Unit Price without VAT:102,81000 €
Unit Price with VAT:122,34390 €