
CE-16-06000 | |
|---|---|
DigiKey Part Number | CE-16-06000-ND |
Manufacturer | |
Manufacturer Product Number | CE-16-06000 |
Description | CONNECTOR EQUIPMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Rectangular Contacts, 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 256,18300 € | 2.561,83 € |
| Unit Price without VAT: | 256,18300 € |
|---|---|
| Unit Price with VAT: | 304,85777 € |



