
91904-4 | |
|---|---|
DigiKey Part Number | A31207-ND |
Manufacturer | |
Manufacturer Product Number | 91904-4 |
Description | TOOL DIE SET SDE PREMIUM RG-58 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Diamond - 0.050"; Round - 0.199" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-58 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 577,98000 € | 2.889,90 € |
| Unit Price without VAT: | 577,98000 € |
|---|---|
| Unit Price with VAT: | 687,79620 € |


