
91904-3 | |
|---|---|
DigiKey Part Number | A31206-ND |
Manufacturer | |
Manufacturer Product Number | 91904-3 |
Description | TOOL DIE SET SDE PREMIUM RG-55 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Diamond - 0.050"; Round - 0.218" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-55 | |
Base Product Number |











