
91580-1 | |
|---|---|
DigiKey Part Number | A121427-ND |
Manufacturer | |
Manufacturer Product Number | 91580-1 |
Description | TOOL HAND CRIMPER 22-24AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.379,58333 € | 4.138,75 € |
| Unit Price without VAT: | 1.379,58333 € |
|---|---|
| Unit Price with VAT: | 1.641,70416 € |

