
91550-3 | |
|---|---|
DigiKey Part Number | 91550-3-ND |
Manufacturer | |
Manufacturer Product Number | 91550-3 |
Description | CC II HEAD ASSY 18-14 TYPE 6 |
Customer Reference | |
Detailed Description | Tool Crimp Head For Contacts, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head | |
For Use With/Related Products | Contacts, 14-18 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |

