
91390-1 | |
|---|---|
DigiKey Part Number | 91390-1-ND |
Manufacturer | |
Manufacturer Product Number | 91390-1 |
Description | PRO-C TL & DIE 1MM SYS 20-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.355,40000 € | 1.355,40 € |
| Unit Price without VAT: | 1.355,40000 € |
|---|---|
| Unit Price with VAT: | 1.612,92600 € |

