
91369-1 | |
|---|---|
DigiKey Part Number | A129584-ND |
Manufacturer | |
Manufacturer Product Number | 91369-1 |
Description | TOOL HAND CRIMPER 16AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,73000 € | 808,73 € |
| 5 | 749,70200 € | 3.748,51 € |
| 10 | 725,65400 € | 7.256,54 € |
| Unit Price without VAT: | 808,73000 € |
|---|---|
| Unit Price with VAT: | 962,38870 € |



