
911771-1 | |
|---|---|
DigiKey Part Number | 911771-1-ND |
Manufacturer | |
Manufacturer Product Number | 911771-1 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.018,98000 € | 3.018,98 € |
| Unit Price without VAT: | 3.018,98000 € |
|---|---|
| Unit Price with VAT: | 3.592,58620 € |

