
91117-5 | |
|---|---|
DigiKey Part Number | 91117-5-ND |
Manufacturer | |
Manufacturer Product Number | 91117-5 |
Description | TOOL CLINCHING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Two-Row Box Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Two-Row Box Connectors | |
Weight | 0.47 lb (213.19 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.393,22000 € | 2.393,22 € |
| Unit Price without VAT: | 2.393,22000 € |
|---|---|
| Unit Price with VAT: | 2.847,93180 € |

