
91117-3 | |
|---|---|
DigiKey Part Number | A142025-ND |
Manufacturer | |
Manufacturer Product Number | 91117-3 |
Description | TOOL CLINCHING |
Customer Reference | |
Detailed Description | Assembly Tool Three-Row Box Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Three-Row Box Connectors | |
Weight | 0.47 lb (213.19 g) | |
Base Product Number |

