
911149-6 | |
|---|---|
DigiKey Part Number | 911149-6-ND |
Manufacturer | |
Manufacturer Product Number | 911149-6 |
Description | MINI PRESS 050 68P |
Customer Reference | |
Detailed Description | Hand Tool Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

