
90717-2 | |
|---|---|
DigiKey Part Number | 90717-2-ND |
Manufacturer | |
Manufacturer Product Number | 90717-2 |
Description | TOOL HAND CRIMPER 24-30AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2217755-1 | TE Application Tooling | 0 | 2217755-1-ND | 4.143,29000 € | Similar |




