
90430-1 | |
|---|---|
DigiKey Part Number | A2112-ND |
Manufacturer | |
Manufacturer Product Number | 90430-1 |
Description | D-SUB CRIMP TOOL FOR HDP-22 CT |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 543344-1 | TE Connectivity Application Tooling | 5 | A23576-ND | 3.958,27000 € | Similar |


