
90417-1 | |
|---|---|
DigiKey Part Number | A28320-ND |
Manufacturer | |
Manufacturer Product Number | 90417-1 |
Description | S.A.H.T. 27-32 102098 F CRIMP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 27-28 AWG and 30-32 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |



